AUC0512DB-AF00 | |
---|---|
DigiKey Part Number | 603-1490-ND |
Manufacturer | |
Manufacturer Product Number | AUC0512DB-AF00 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 20.2 CFM (0.566m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUC0512DB-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 20.2 CFM (0.566m³/min) | |
Static Pressure | 0.299 in H2O (74.5 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 38.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.27A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.29000 | ¥103.29 |
10 | ¥96.54800 | ¥965.48 |
25 | ¥87.56600 | ¥2,189.15 |
50 | ¥80.83120 | ¥4,041.56 |
100 | ¥70.72670 | ¥7,072.67 |
336 | ¥66.23637 | ¥22,255.42 |
672 | ¥61.74577 | ¥41,493.16 |