SC50-W1 | |
---|---|
DigiKey Part Number | 1997-1081-ND |
Manufacturer | |
Manufacturer Product Number | SC50-W1 |
Description | 50MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 3 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 3 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.29000 | ¥107.25 |
50 | ¥4.03560 | ¥201.78 |
100 | ¥3.62660 | ¥362.66 |
300 | ¥3.57570 | ¥1,072.71 |
500 | ¥3.34578 | ¥1,672.89 |
1,000 | ¥3.29468 | ¥3,294.68 |