AFB04512HB-F00 | |
---|---|
DigiKey Part Number | 603-1514-ND |
Manufacturer | |
Manufacturer Product Number | AFB04512HB-F00 |
Description | FAN AXIAL 45X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 14.0 CFM (0.392m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB04512HB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 15.00mm | |
Air Flow | 14.0 CFM (0.392m³/min) | |
Static Pressure | 0.223 in H2O (55.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |
10 | ¥104.85400 | ¥1,048.54 |
25 | ¥95.10160 | ¥2,377.54 |
50 | ¥87.78520 | ¥4,389.26 |
100 | ¥76.81270 | ¥7,681.27 |
336 | ¥71.93548 | ¥24,170.32 |
672 | ¥67.05841 | ¥45,063.25 |