EFB0512HHAFAH | |
---|---|
DigiKey Part Number | 603-2227-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512HHAFAH |
Description | FAN AXL FRAMELSS 45X9.8MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, Frameless 12VDC Round - 45mm Dia Ball 7.5 CFM (0.210m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 45mm Dia | |
Width | 9.80mm | |
Air Flow | 7.5 CFM (0.210m³/min) | |
Static Pressure | 0.056 in H2O (14.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.027 lb (12.25 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.74000 | ¥96.74 |
10 | ¥90.45300 | ¥904.53 |
25 | ¥82.04000 | ¥2,051.00 |
50 | ¥75.73060 | ¥3,786.53 |
100 | ¥66.26440 | ¥6,626.44 |
288 | ¥62.05712 | ¥17,872.45 |
576 | ¥57.84974 | ¥33,321.45 |