DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,837 In Stock | 1 : ¥96.74000 Box | Box | Active | 12VDC | Round - 45mm Dia | 9.80mm | 7.5 CFM (0.210m³/min) | 0.056 in H2O (14.0 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 29.5dB(A) | 1.56 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.027 lb (12.25 g) | |||
937 In Stock | 1 : ¥96.74000 Box | Box | Active | 12VDC | Round - 56mm Dia | 10.70mm | 15.0 CFM (0.420m³/min) | 0.129 in H2O (32.1 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 39.0dB(A) | 2.4 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | 0.038 lb (17.24 g) |