AFB0705MC-00F0R | |
---|---|
DigiKey Part Number | 603-2231-ND |
Manufacturer | |
Manufacturer Product Number | AFB0705MC-00F0R |
Description | FAN AXL FRAMELSS 65.8X13MM 5VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, Frameless 5VDC Round - 65.8mm Dia Ball 22.1 CFM (0.619m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 65.8mm Dia | |
Width | 13.00mm | |
Air Flow | 22.1 CFM (0.619m³/min) | |
Static Pressure | 0.093 in H2O (23.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 28.1dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
648 | ¥57.84972 | ¥37,486.62 |