RER100-25/12 | |
---|---|
DigiKey Part Number | 381-2550-ND |
Manufacturer | |
Manufacturer Product Number | RER100-25/12 |
Description | FAN IMP MTRZD 100X32MM 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 33.6 CFM (0.941m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 32.00mm | |
Air Flow | 33.6 CFM (0.941m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 3.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.4 lb (181.44 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.48000 | ¥446.48 |
10 | ¥403.92700 | ¥4,039.27 |
25 | ¥377.35560 | ¥9,433.89 |
50 | ¥372.04040 | ¥18,602.02 |
100 | ¥342.80990 | ¥34,280.99 |