RL48-19/12 | |
---|---|
DigiKey Part Number | 381-1148-ND |
Manufacturer | |
Manufacturer Product Number | RL48-19/12 |
Description | FAN BLOWER 75X27MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 16.5 CFM (0.462m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75mm L x 75mm H | |
Width | 27.00mm | |
Air Flow | 16.5 CFM (0.462m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.165 lb (74.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.5VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.89000 | ¥369.89 |
10 | ¥337.79600 | ¥3,377.96 |
25 | ¥324.97080 | ¥8,124.27 |
50 | ¥303.59200 | ¥15,179.60 |
100 | ¥280.07430 | ¥28,007.43 |
250 | ¥275.79816 | ¥68,949.54 |