DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : ¥369.89000 Box | Box | Active | 24VDC | Rectangular/Rounded - 75.2mm L x 75.5mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | - | 51.0dB(A) | 5 W | 4400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.165 lb (74.84 g) | |||
543 In Stock | 1 : ¥538.04000 Box | Box | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | Speed Sensor (Tach) | 51.0dB(A) | 5 W | 4400 RPM | 3 Wire Leads | - | - | - | 0.165 lb (74.84 g) | |||
428 In Stock | 1 : ¥207.26000 Box | Box | Active | 24VDC | Rectangular/Rounded - 75.2mm L x 75.5mm H | 27.00mm | 12.9 CFM (0.361m³/min) | - | Ball | Blower | - | 51.0dB(A) | 2.9 W | 3500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.165 lb (74.84 g) | |||
624 In Stock | 1 : ¥369.89000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 27.00mm | 16.5 CFM (0.462m³/min) | - | Ball | Blower | - | 51.0dB(A) | 5 W | 4400 RPM | 2 Wire Leads | - | - | - | 0.165 lb (74.84 g) | |||
0 In Stock Check Lead Time | 36 : ¥345.20139 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 75.5mm L x 75.2mm H | 27.00mm | 13.0 CFM (0.363m³/min) | - | Ball | Blower, Centrifugal | - | - | 5 W | 3500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, CE, VDE, UL | - | |||
0 In Stock | Active | Bulk | Active | 48VDC | Square/Rounded - 75.2mm L x 75.5mm H | 27.00mm | - | - | Ball | Blower, Centrifugal | - | - | - | - | - | - | - | - | - |