RL48-19/12ML | |
---|---|
DigiKey Part Number | 381-RL48-19/12ML-ND |
Manufacturer | |
Manufacturer Product Number | RL48-19/12ML |
Description | DC FLATPAK - RADIAL BLOWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Rectangular/Rounded - 75.5mm L x 75.2mm H Ball 13.0 CFM (0.363m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 75.5mm L x 75.2mm H | |
Width | 27.00mm | |
Air Flow | 13.0 CFM (0.363m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, CE, VDE, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥345.20139 | ¥12,427.25 |