Blower DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,905 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
818 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
1,684 In Stock | 1 : ¥78.72000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 36.0dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.006 lb (2.72 g) | |||
2,579 In Stock | 1 : ¥79.66000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 42.2dB(A) | 1.86 W | 6200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
507 In Stock | 1 : ¥90.45000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
356 In Stock | 1 : ¥90.45000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 50mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 4000 RPM | 2 Wire Leads | - | - | - | 0.049 lb (22.23 g) | |||
293 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
510 In Stock | 1 : ¥92.75000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.7 CFM (0.046m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Blower | Locked Rotor Protection | 31.0dB(A) | 1.08 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | |||
804 In Stock | 1 : ¥93.43000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 61.8mm L x 57.3mm H | 5.60mm | 2.7 CFM (0.076m³/min) | 0.783 in H2O (195.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 42.8dB(A) | 1.9 W | 7400 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
594 In Stock | 1 : ¥97.00000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 1.3 CFM (0.036m³/min) | 0.163 in H2O (40.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 24.0dB(A) | 450 mW | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
4,741 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 720 mW | 7500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.023 lb (10.43 g) | |||
3,346 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
2,331 In Stock | 1 : ¥116.72000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection | 31.0dB(A) | 1.15 W | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.025 lb (11.34 g) | |||
4,683 In Stock | 1 : ¥124.46000 Bulk | Bulk | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection | 35.5dB(A) | 1.56 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
11,961 In Stock | 1 : ¥130.32000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection | 37.5dB(A) | 1.92 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
2,149 In Stock 252 Factory | 1 : ¥130.32000 Box | Box | Active | 12VDC | Square/Rounded - 45mm L x 45mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.557 in H2O (138.7 Pa) | Ball | Blower | Locked Rotor Protection | 30.5dB(A) | 1.92 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.038 lb (17.24 g) | |||
2,080 In Stock | 1 : ¥130.32000 Box | Box | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 35.5dB(A) | 1.56 W | 5900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
1,886 In Stock | 1 : ¥133.55000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 4.50mm | 1.1 CFM (0.031m³/min) | 0.409 in H2O (102.0 Pa) | Sleeve | Blower | Locked Rotor Protection | 49.5dB(A) | 500 mW | 10500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | cURus, TUV | 0.011 lb (4.99 g) | |||
2,672 In Stock 2,352 Factory | 1 : ¥136.19000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 37.5dB(A) | 1.92 W | 5900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
3,617 In Stock | 1 : ¥139.59000 Box | Box | Active | 5VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection | 35.5dB(A) | 1.25 W | 5900 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.04 lb (18.14 g) | |||
2,477 In Stock | 1 : ¥140.02000 Box | Box | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.6 CFM (0.101m³/min) | 0.598 in H2O (149.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 1.68 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
562 In Stock | 1 : ¥143.59000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
918 In Stock 1,880 Factory | 1 : ¥144.61000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 51.11mm L x 47.76mm H | 15.00mm | 4.2 CFM (0.118m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Blower | - | 38.0dB | 1.92 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | 0.059 lb (26.76 g) | |||
350 In Stock | 1 : ¥145.80000 Tray | Tray | Active | 24VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.866 in H2O (215.7 Pa) | Ball | Blower | Locked Rotor Protection | 45.0dB(A) | 2.64 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
1,262 In Stock | 1 : ¥146.14000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 36.7 CFM (1.03m³/min) | 1.640 in H2O (408.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 10.8 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) |