UB5U3-700 | |
---|---|
DigiKey Part Number | 259-1531-ND |
Manufacturer | |
Manufacturer Product Number | UB5U3-700 |
Description | FAN BLOWER 30X3MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 0.630 CFM (0.018m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 3.00mm | |
Air Flow | 0.630 CFM (0.018m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.0dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.005 lb (2.27 g) | |
Current Rating (Amps) | 0.072A | |
Voltage Range | 2 ~ 6VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |