UB5U3-700B | |
---|---|
DigiKey Part Number | 259-UB5U3-700B-ND |
Manufacturer | |
Manufacturer Product Number | UB5U3-700B |
Description | Thermal Products |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 0.636 CFM (0.018m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 3.00mm | |
Air Flow | 0.636 CFM (0.018m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.6dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.072A | |
Voltage Range | 2 ~ 6VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.79000 | ¥267.79 |
10 | ¥244.59700 | ¥2,445.97 |
25 | ¥235.31040 | ¥5,882.76 |
50 | ¥219.82960 | ¥10,991.48 |
100 | ¥202.80080 | ¥20,280.08 |
250 | ¥199.70444 | ¥49,926.11 |