IP55 - Dust Protected, Water Resistant DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,905 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
818 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
1,684 In Stock | 1 : ¥78.72000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 36.0dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.006 lb (2.72 g) | |||
7,807 In Stock | 1 : ¥82.63000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.50mm | 9.2 CFM (0.258m³/min) | - | Ball | Tubeaxial | Auto Restart | 33.4dB | 500 mW | - | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.441 lb (200.00 g) | |||
5,190 In Stock | 1 : ¥88.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.1 CFM (0.227m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.5dB(A) | 600 mW | 7000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
293 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
804 In Stock | 1 : ¥93.43000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 61.8mm L x 57.3mm H | 5.60mm | 2.7 CFM (0.076m³/min) | 0.783 in H2O (195.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 42.8dB(A) | 1.9 W | 7400 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
1,615 In Stock | 1 : ¥95.04000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
6,240 In Stock | 1 : ¥130.92000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 50.4 CFM (1.41m³/min) | 0.926 in H2O (230.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 55.0dB(A) | 10.08 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
562 In Stock | 1 : ¥143.59000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
441 In Stock | 1 : ¥144.95000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
2,415 In Stock | 1 : ¥155.06000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.076 in H2O (18.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.3dB(A) | 300 mW | 16500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
5,044 In Stock | 1 : ¥158.89000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 3.50mm | 0.950 CFM (0.027m³/min) | 0.946 in H2O (235.6 Pa) | Hydrodynamic | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 1.75 W | 12500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | cULus, TUV | 0.012 lb (5.44 g) | |||
1,100 In Stock | 1 : ¥162.12000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 290 mW | 17000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
1,694 In Stock | 1 : ¥168.49000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.20mm | 0.696 CFM (0.019m³/min) | 0.329 in H2O (82.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 34.1dB(A) | 500 mW | 9500 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.001 lb (0.45 g) | |||
1,517 In Stock | 1 : ¥168.49000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 4.00mm | 0.760 CFM (0.021m³/min) | 0.346 in H2O (86.2 Pa) | Ball | Blower | - | 31.3dB(A) | 500 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.001 lb (0.45 g) | |||
1,254 In Stock | 1 : ¥168.83000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 5.76 W | 6800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
6,174 In Stock | 1 : ¥177.76000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 20.6 CFM (0.577m³/min) | 1.385 in H2O (345.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 5.16 W | 15600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | 0.057 lb (25.85 g) | |||
1,137 In Stock | 1 : ¥181.08000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 290 mW | 17000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
777 In Stock | 1 : ¥190.68000 Bulk | Bulk | Active | 3VDC | Square - 20mm L x 20mm H | 3.20mm | 0.340 CFM (0.010m³/min) | 0.183 in H2O (45.6 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.9dB(A) | 240 mW | 11000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
1,545 In Stock | 1 : ¥194.17000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 102.6 CFM (2.87m³/min) | 0.526 in H2O (131.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 9.6 W | 4800 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.267 lb (121.11 g) | |||
596 In Stock | 1 : ¥217.63000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 103.7 CFM (2.90m³/min) | 0.371 in H2O (92.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.5dB(A) | 4.8 W | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
9,034 In Stock | 1 : ¥226.47000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 67.0 CFM (1.88m³/min) | 0.392 in H2O (97.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.6dB(A) | 5.76 W | 4500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.254 lb (115.21 g) | |||
1,476 In Stock | 1 : ¥235.57000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.5dB(A) | 10.32 W | 10000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
495 In Stock | 1 : ¥235.57000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 151.9 CFM (4.25m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 12 W | 3700 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) |