DB0301005H1A-2T0 | |
---|---|
DigiKey Part Number | 345-DB0301005H1A-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0301005H1A-2T0 |
Description | FAN BLOWER 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |
10 | ¥73.25500 | ¥732.55 |
25 | ¥69.18640 | ¥1,729.66 |
50 | ¥65.11760 | ¥3,255.88 |
100 | ¥61.04810 | ¥6,104.81 |
250 | ¥56.97820 | ¥14,244.55 |
500 | ¥52.90834 | ¥26,454.17 |