OD4006-12HSS | |
---|---|
DigiKey Part Number | OD4006-12HSS-ND |
Manufacturer | |
Manufacturer Product Number | OD4006-12HSS |
Description | FAN AXIAL 40X6MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sealed Sleeve 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 700 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.35000 | ¥64.35 |
10 | ¥61.44700 | ¥614.47 |
40 | ¥57.79125 | ¥2,311.65 |
80 | ¥55.59800 | ¥4,447.84 |
120 | ¥51.20850 | ¥6,145.02 |
280 | ¥47.91618 | ¥13,416.53 |
520 | ¥47.18469 | ¥24,536.04 |