BFB03505HHA-C16R | |
---|---|
DigiKey Part Number | 603-2096-ND |
Manufacturer | |
Manufacturer Product Number | BFB03505HHA-C16R |
Description | FAN BLOWER 35X10MM 5VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 35mm L x 35mm H Ball 2.1 CFM (0.059m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.443 in H2O (110.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.15 W | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.025 lb (11.34 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.72000 | ¥116.72 |
10 | ¥109.10500 | ¥1,091.05 |
25 | ¥98.95080 | ¥2,473.77 |
50 | ¥91.34040 | ¥4,567.02 |
100 | ¥79.92250 | ¥7,992.25 |
250 | ¥74.84844 | ¥18,712.11 |
500 | ¥69.77390 | ¥34,886.95 |