ND35B00 | |
---|---|
DigiKey Part Number | 603-ND35B00-ND |
Manufacturer | |
Manufacturer Product Number | ND35B00 |
Description | FAN BLOWER 30X4.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Sleeve 1.1 CFM (0.031m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ND35B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 4.50mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.409 in H2O (102.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.5dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.55000 | ¥133.55 |
10 | ¥127.47600 | ¥1,274.76 |
25 | ¥115.33760 | ¥2,883.44 |
50 | ¥106.23300 | ¥5,311.65 |
176 | ¥95.30636 | ¥16,773.92 |
352 | ¥88.02165 | ¥30,983.62 |
528 | ¥81.95125 | ¥43,270.26 |