BFB0512HHA-C | |
---|---|
DigiKey Part Number | 603-1565-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HHA-C |
Description | FAN BLOWER 50X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 4.0 CFM (0.112m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0512HHA-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.30mm | |
Air Flow | 4.0 CFM (0.112m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.5dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.05 lb (22.68 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.32000 | ¥130.32 |
10 | ¥124.41500 | ¥1,244.15 |
25 | ¥112.56640 | ¥2,814.16 |
50 | ¥103.67920 | ¥5,183.96 |
100 | ¥93.01440 | ¥9,301.44 |
336 | ¥85.90530 | ¥28,864.18 |
672 | ¥79.98076 | ¥53,747.07 |