CFM-5015V-172-381 | |
---|---|
DigiKey Part Number | 102-4633-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015V-172-381 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 18.7 CFM (0.524m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5015V-172-381 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 18.7 CFM (0.524m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.1dB(A) | |
Power (Watts) | 1.53 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.127A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥43.96800 | ¥439.68 |
25 | ¥42.69640 | ¥1,067.41 |
50 | ¥40.15640 | ¥2,007.82 |
200 | ¥36.08980 | ¥7,217.96 |
400 | ¥35.58143 | ¥14,232.57 |
600 | ¥33.29402 | ¥19,976.41 |