CFM-5015BF-175-423-20 | |
---|---|
DigiKey Part Number | 2223-CFM-5015BF-175-423-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015BF-175-423-20 |
Description | FAN AXIAL 50X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 19.5 CFM (0.546m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.50mm | |
Air Flow | 19.5 CFM (0.546m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 42.3dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥71.40200 | ¥714.02 |
25 | ¥67.15280 | ¥1,678.82 |
50 | ¥64.60240 | ¥3,230.12 |
100 | ¥59.50260 | ¥5,950.26 |
300 | ¥55.67730 | ¥16,703.19 |
500 | ¥54.82740 | ¥27,413.70 |