R-78HB12-0.5/W | |
---|---|
DigiKey Part Number | 945-2445-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB12-0.5/W |
Description | DC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB12-0.5/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6W | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.27000 | ¥148.27 |
5 | ¥144.80400 | ¥724.02 |
10 | ¥143.68000 | ¥1,436.80 |
25 | ¥141.43840 | ¥3,535.96 |
50 | ¥134.70160 | ¥6,735.08 |
100 | ¥127.16990 | ¥12,716.99 |
250 | ¥121.23188 | ¥30,307.97 |
500 | ¥119.43574 | ¥59,717.87 |