R-78W12-0.5 | |
---|---|
DigiKey Part Number | 945-2204-ND |
Manufacturer | |
Manufacturer Product Number | R-78W12-0.5 |
Description | DC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78W12-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.14000 | ¥85.14 |
5 | ¥84.46200 | ¥422.31 |
10 | ¥83.81400 | ¥838.14 |
25 | ¥82.52160 | ¥2,063.04 |
50 | ¥79.94220 | ¥3,997.11 |
100 | ¥73.06730 | ¥7,306.73 |
250 | ¥70.91664 | ¥17,729.16 |
500 | ¥69.62702 | ¥34,813.51 |