B6012M12D-BSR | |
---|---|
DigiKey Part Number | 1570-1161-ND |
Manufacturer | |
Manufacturer Product Number | B6012M12D-BSR |
Description | FAN BLOWER 60X12MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Sleeve 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 12.00mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 34.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |
10 | ¥118.77000 | ¥1,187.70 |
25 | ¥111.69920 | ¥2,792.48 |
50 | ¥107.45880 | ¥5,372.94 |
100 | ¥98.97460 | ¥9,897.46 |
300 | ¥92.61197 | ¥27,783.59 |
500 | ¥91.19800 | ¥45,599.00 |