DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥124.46000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 12.00mm | 5.0 CFM (0.140m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Blower | Thermal Overload Protector (TOP) | 34.0dB(A) | 3600 RPM | 2 Wire Leads | - | - | - | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 1 : ¥124.46000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 60mm L x 60mm H | 12.00mm | 5.0 CFM (0.140m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Blower | Thermal Overload Protector (TOP) | 34.0dB(A) | 3600 RPM | 2 Wire Leads | - | - | - | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 100 : ¥111.82840 Box | Box | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 12.00mm | 5.0 CFM (0.140m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Blower | Conformal Coating, Thermal Overload Protector (TOP) | 34.0dB(A) | 3600 RPM | 2 Wire Leads | - | - | - | 0.057 lb (25.85 g) |