BFB0512HA-CX3D | |
---|---|
DigiKey Part Number | 603-2079-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HA-CX3D |
Description | FAN BLOWER 50X10.3MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 3.5 CFM (0.098m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.30mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.563 in H2O (140.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.05 lb (22.68 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.31000 | ¥138.31 |
10 | ¥131.99000 | ¥1,319.90 |
25 | ¥119.41840 | ¥2,985.46 |
50 | ¥109.98880 | ¥5,499.44 |
100 | ¥98.67620 | ¥9,867.62 |
336 | ¥91.13432 | ¥30,621.13 |
672 | ¥84.84909 | ¥57,018.59 |