BFB0512HH-F00 | |
---|---|
DigiKey Part Number | 603-1115-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HH-F00 |
Description | FAN BLOWER 51.3X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0512HH-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.3mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.866 in H2O (215.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.49000 | ¥151.49 |
10 | ¥144.60600 | ¥1,446.06 |
25 | ¥130.83720 | ¥3,270.93 |
50 | ¥120.50820 | ¥6,025.41 |
224 | ¥108.11272 | ¥24,217.25 |
448 | ¥99.84926 | ¥44,732.47 |
672 | ¥92.96308 | ¥62,471.19 |