BFB0712H-F00 | |
---|---|
DigiKey Part Number | 603-1372-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712H-F00 |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0712H-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.211 lb (95.71 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.13000 | ¥171.13 |
10 | ¥163.35900 | ¥1,633.59 |
25 | ¥147.80200 | ¥3,695.05 |
84 | ¥136.13488 | ¥11,435.33 |
168 | ¥122.13214 | ¥20,518.20 |
252 | ¥112.79730 | ¥28,424.92 |
504 | ¥105.01819 | ¥52,929.17 |