2900 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,216 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
2,552 In Stock | 1 : ¥67.41000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 1.2 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
815 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 36.4 CFM (1.02m³/min) | 0.142 in H2O (35.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 29.0dB(A) | 1.68 W | 2900 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
869 In Stock | 1 : ¥181.50000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 44.0dB(A) | 5.52 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
2,725 In Stock | 1 : ¥185.67000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | 29.7 CFM (0.832m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 26.5dB(A) | 720 mW | 2900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (79.83 g) | |||
218 In Stock | 1 : ¥206.58000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 36.3 CFM (1.02m³/min) | 0.142 in H2O (35.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 29.0dB(A) | 1.68 W | 2900 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
137 In Stock 300 Factory | 1 : ¥207.94000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 4.3 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
5,410 In Stock 2,052 Factory | 1 : ¥224.52000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 4.8 W | 2900 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
396 In Stock | 1 : ¥354.25000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 5 W | 2900 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.38 lb (172.37 g) | |||
290 In Stock | 1 : ¥1,033.75000 Box | Box | Active | 24VDC | Square - 135mm L x 135mm H | 38.00mm | 147.0 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 9 W | 2900 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE | 1.4 lbs (635.0 g) | |||
3,297 In Stock | 1 : ¥21.68000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.4 Pa) | Sleeve | Tubeaxial | Auto Restart | 30.0dB(A) | 1.01 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
1,929 In Stock | 1 : ¥53.30000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.1 CFM (1.04m³/min) | 0.150 in H2O (37.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 1.28 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.165 lb (74.84 g) | |||
4,832 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 1.11 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
582 In Stock 2,360 Factory | 1 : ¥72.09000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 52.0 CFM (1.46m³/min) | 0.130 in H2O (32.4 Pa) | Sealed Sleeve | Tubeaxial | - | 35.0dB | 3.4 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,602 In Stock 6,580 Factory | 1 : ¥111.96000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 35.0dB | - | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
2,924 In Stock 1,848 Factory | 1 : ¥116.47000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 11.3 CFM (0.316m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Blower | Locked Rotor Protection | 38.0dB(A) | 2.88 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.211 lb (95.71 g) | |||
865 In Stock 2,280 Factory | 1 : ¥131.68000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB(A) | 3 W | 2900 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
118 In Stock 80 Factory | 1 : ¥139.16000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 35.0dB | - | 2900 RPM | 3 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
646 In Stock 2,340 Factory | 1 : ¥166.62000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 3.5 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
554 In Stock 1,880 Factory | 1 : ¥166.62000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 3 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
673 In Stock | 1 : ¥171.13000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 11.3 CFM (0.316m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 38.0dB(A) | 2.64 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.211 lb (95.71 g) | |||
13,887 In Stock 6,768 Factory | 1 : ¥182.69000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 7.2 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
307 In Stock 1,320 Factory | 1 : ¥184.05000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB(A) | 3.5 W | 2900 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
192 In Stock | 1 : ¥206.58000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 36.3 CFM (1.02m³/min) | 0.142 in H2O (35.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 29.0dB(A) | 1.56 W | 2900 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
103 In Stock | 1 : ¥206.58000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 36.3 CFM (1.02m³/min) | 0.142 in H2O (35.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 29.0dB(A) | 1.56 W | 2900 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) |