RAC10E-12SK/277 | |
---|---|
DigiKey Part Number | 945-RAC10E-12SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC10E-12SK/277 |
Description | 10W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10E-12SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 0.5% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.22000 | ¥79.22 |
5 | ¥78.09200 | ¥390.46 |
10 | ¥76.96700 | ¥769.67 |
25 | ¥72.43680 | ¥1,810.92 |
50 | ¥70.17420 | ¥3,508.71 |
100 | ¥67.91070 | ¥6,791.07 |
250 | ¥65.64692 | ¥16,411.73 |
500 | ¥63.38330 | ¥31,691.65 |