741W-B/01 | |
---|---|
DigiKey Part Number | 189-741W-B/01-ND |
Manufacturer | |
Manufacturer Product Number | 741W-B/01 |
Description | SNAP-IN FRANCE OUTLET RECEPTACLE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/5 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | CEE 7/5 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 42.50mm | |
Panel Thickness | 0.157" (4.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.10800 | ¥471.08 |
200 | ¥41.24565 | ¥8,249.13 |
1,000 | ¥30.39147 | ¥30,391.47 |