Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446,438 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
6,964 In Stock 48,600 Factory | 1 : ¥10.59000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
37,716 In Stock 663,300 Factory | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
4,989 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC, Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
2,568 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
1,179 In Stock 2,556 Factory | 1 : ¥51.72000 Bulk | - | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
706 In Stock | 1 : ¥61.90000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
1,229 In Stock 738 Factory | 1 : ¥65.84000 Bulk | - | Bulk | Active | NEMA 5-20R | Plug, Female Sockets | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
775 In Stock | 1 : ¥65.84000 Bulk | - | Bulk | Active | NEMA 5-15R | Plug, Female Sockets | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
468 In Stock 3,105 Factory | 1 : ¥122.98000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | UL | ||
422 In Stock 2,000 Factory | 1 : ¥223.64000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 120VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | - | - | CSA, cURus | ||
75 In Stock | 1 : ¥580.02000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | GFI (Ground Fault Interrupt) | - | - | UL94 V-0 | IP20 | cUL, cULus, UL | ||
427 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | NEMA 1-15R | Receptacle, Female Sockets | 15A | 125VAC | 2 | Panel Mount, Snap-In | Solder Eyelet | - | Rectangular - 22.50mm x 12.30mm | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | IP20 | CSA, UL | |||
2,308 In Stock 16,274 Factory | 1 : ¥8.95000 Bulk | Bulk | Active | NEMA 1-15R | Receptacle, Female Sockets | 15A | 125VAC | 2 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 22.20mm x 12.20mm | 0.039" ~ 0.071" (1.00mm ~ 1.80mm) | - | - | CSA, UL | |||
7,728 In Stock | 1 : ¥9.61000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | - | UL94 V-0 | - | cURus | ||
7,581 In Stock | 1 : ¥10.26000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
8,354 In Stock | 1 : ¥10.51000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | UL94 V-0 | - | cURus | ||
2,412 In Stock | 1 : ¥11.08000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
3,337 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
1,470 In Stock | 1 : ¥11.33000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | - | UL94 V-0 | - | cURus | ||
1,081 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
16,382 In Stock 20,500 Factory | 1 : ¥13.30000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
221 In Stock | 1 : ¥13.30000 Box | Box | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125V | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.60mm x 24.60mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cURus | |||
21,451 In Stock 5,550 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
2,850 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL |