Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥55.95800 | ¥559.58 |
25 | ¥52.86440 | ¥1,321.61 |
50 | ¥51.57560 | ¥2,578.78 |
100 | ¥48.99690 | ¥4,899.69 |
250 | ¥43.83936 | ¥10,959.84 |
500 | ¥41.26050 | ¥20,630.25 |
1,000 | ¥36.10294 | ¥36,102.94 |