4783-0100-00 | |
---|---|
DigiKey Part Number | 486-4783-0100-00-ND |
Manufacturer | |
Manufacturer Product Number | 4783-0100-00 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥63.07600 | ¥630.76 |
25 | ¥59.42240 | ¥1,485.56 |
50 | ¥57.89880 | ¥2,894.94 |
100 | ¥56.37430 | ¥5,637.43 |
250 | ¥50.28012 | ¥12,570.03 |
500 | ¥47.23282 | ¥23,616.41 |
1,000 | ¥41.74768 | ¥41,747.68 |