PX0587 | |
---|---|
DigiKey Part Number | 708-1342-ND |
Manufacturer | |
Manufacturer Product Number | PX0587 |
Description | PWR ENT PLUG IEC320-C13 STR SCRW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0587 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, RCM, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥57.22000 | ¥572.20 |
25 | ¥54.05160 | ¥1,351.29 |
50 | ¥52.73460 | ¥2,636.73 |
100 | ¥50.09770 | ¥5,009.77 |
250 | ¥44.82460 | ¥11,206.15 |
500 | ¥42.18768 | ¥21,093.84 |
1,000 | ¥36.91423 | ¥36,914.23 |