PF0011/10/28 | |
---|---|
DigiKey Part Number | 708-1330-ND |
Manufacturer | |
Manufacturer Product Number | PF0011/10/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PF0011/10/28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.29800 | ¥492.98 |
25 | ¥46.57400 | ¥1,164.35 |
50 | ¥45.43800 | ¥2,271.90 |
200 | ¥43.16600 | ¥8,633.20 |
400 | ¥38.62225 | ¥15,448.90 |
600 | ¥36.35035 | ¥21,810.21 |
1,000 | ¥31.80660 | ¥31,806.60 |
2,600 | ¥30.21627 | ¥78,562.30 |