2205063-2 | |
---|---|
DigiKey Part Number | A123291-ND |
Manufacturer | |
Manufacturer Product Number | 2205063-2 |
Description | CABLE ASSEMBLY HEADER WTW 10POS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥20.89300 | ¥208.93 |
25 | ¥20.78960 | ¥519.74 |
50 | ¥20.57640 | ¥1,028.82 |
100 | ¥18.88020 | ¥1,888.02 |
250 | ¥18.77384 | ¥4,693.46 |
500 | ¥17.07676 | ¥8,538.38 |
1,000 | ¥15.27363 | ¥15,273.63 |
3,000 | ¥14.10692 | ¥42,320.76 |