PX0580/PC | |
---|---|
DigiKey Part Number | 708-1341-ND |
Manufacturer | |
Manufacturer Product Number | PX0580/PC |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0580/PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.25mm x 22.48mm | |
Panel Thickness | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30200 | ¥303.02 |
25 | ¥28.70160 | ¥717.54 |
50 | ¥28.03480 | ¥1,401.74 |
100 | ¥26.69990 | ¥2,669.99 |
250 | ¥23.36248 | ¥5,840.62 |
500 | ¥22.69486 | ¥11,347.43 |
1,000 | ¥19.35741 | ¥19,357.41 |
2,500 | ¥18.02246 | ¥45,056.15 |