Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,898 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
3,402 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
823 In Stock | 1 : ¥80.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, UL | |||
1,423 In Stock | 1 : ¥81.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, UL | |||
5,731 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
219 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Screw | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
545 In Stock | 1 : ¥49.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
209 In Stock | 1 : ¥80.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
294 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
738 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.118" (3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
1,615 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
240 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
116 In Stock | 1 : ¥80.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.118" (3.00mm) | UL94 V-0 | - | CSA, UL | |||
160 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, UL | |||
184 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
121 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
156 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
200 In Stock | 1 : ¥56.15000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
200 In Stock | 1 : ¥56.15000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
96 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
71 In Stock | 1 : ¥79.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, UL | |||
96 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
86 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.157" (4.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
100 In Stock | 1 : ¥79.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, UL | |||
100 In Stock | 1 : ¥96.05000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, UL |