PF0011/15/63 | |
---|---|
DigiKey Part Number | 708-1332-ND |
Manufacturer | |
Manufacturer Product Number | PF0011/15/63 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.26000 | ¥722.60 |
25 | ¥68.07000 | ¥1,701.75 |
50 | ¥66.32460 | ¥3,316.23 |
200 | ¥64.57930 | ¥12,915.86 |
400 | ¥57.59773 | ¥23,039.09 |
600 | ¥54.10683 | ¥32,464.10 |
1,000 | ¥47.82352 | ¥47,823.52 |