PF0033/20/28 | |
---|---|
DigiKey Part Number | 708-1620-ND |
Manufacturer | |
Manufacturer Product Number | PF0033/20/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Drawer Included, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.22600 | ¥712.26 |
25 | ¥67.10120 | ¥1,677.53 |
50 | ¥65.37880 | ¥3,268.94 |
100 | ¥63.65900 | ¥6,365.90 |
250 | ¥56.77664 | ¥14,194.16 |
500 | ¥53.33572 | ¥26,667.86 |
1,000 | ¥47.14196 | ¥47,141.96 |