NEMA-5-3 | |
---|---|
DigiKey Part Number | 2057-NEMA-5-3-ND |
Manufacturer | |
Manufacturer Product Number | NEMA-5-3 |
Description | RECEPTACLE, PANEL SNAP, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.30mm x 24.30mm | |
Panel Thickness | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.85200 | ¥98.52 |
25 | ¥8.87000 | ¥221.75 |
40 | ¥8.40900 | ¥336.36 |
80 | ¥7.78088 | ¥622.47 |
230 | ¥6.93335 | ¥1,594.67 |
440 | ¥6.87273 | ¥3,024.00 |