Q-726-RA | |
---|---|
DigiKey Part Number | Q1215-ND |
Manufacturer | |
Manufacturer Product Number | Q-726-RA |
Description | 20A 250VAC NEMA 6-20P ANGLED STR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-20P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.11700 | ¥731.17 |
200 | ¥65.34840 | ¥13,069.68 |
1,000 | ¥48.39319 | ¥48,393.19 |