738W-X2/35 | |
---|---|
DigiKey Part Number | Q1040-ND |
Manufacturer | |
Manufacturer Product Number | 738W-X2/35 |
Description | TAMPER RESISTANT NEMA 5-15R SNAP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.55100 | ¥115.51 |
100 | ¥10.32630 | ¥1,032.63 |
1,000 | ¥7.37569 | ¥7,375.69 |
5,000 | ¥6.53973 | ¥32,698.65 |
10,000 | ¥6.39223 | ¥63,922.30 |