FG70-60 | |
---|---|
DigiKey Part Number | 2223-FG70-60-ND |
Manufacturer | |
Manufacturer Product Number | FG70-60 |
Description | FAN GUARD, 70 MM FAN, 60 X 60 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70mm Sq Fan Finger Guard Steel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FG70-60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 70mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.85000 | ¥7.85 |
10 | ¥7.62100 | ¥76.21 |
25 | ¥7.39800 | ¥184.95 |
50 | ¥6.95840 | ¥347.92 |
100 | ¥6.25300 | ¥625.30 |
300 | ¥6.16487 | ¥1,849.46 |
500 | ¥5.76866 | ¥2,884.33 |
1,000 | ¥5.68050 | ¥5,680.50 |