741W-D/02 | |
---|---|
DigiKey Part Number | 189-741W-D/02-ND |
Manufacturer | |
Manufacturer Product Number | 741W-D/02 |
Description | SNAP-IN SWITZERLAND OUTLET RECEP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets SEV 1011-13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SEV 1011-13 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Screw | |
Features | Cover, Shuttered | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 42.50mm | |
Panel Thickness | 0.157" (4.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | SEV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.55300 | ¥385.53 |
25 | ¥36.42200 | ¥910.55 |
50 | ¥35.53360 | ¥1,776.68 |
200 | ¥33.75665 | ¥6,751.33 |
400 | ¥31.27935 | ¥12,511.74 |