BFB0712HH-AWPH | |
---|---|
DigiKey Part Number | 603-BFB0712HH-AWPH-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712HH-AWPH |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 15.3 CFM (0.428m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 15.3 CFM (0.428m³/min) | |
Static Pressure | 0.977 in H2O (243.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.16000 | ¥164.16 |
10 | ¥156.68600 | ¥1,566.86 |
25 | ¥141.76640 | ¥3,544.16 |
50 | ¥130.57520 | ¥6,528.76 |
108 | ¥117.14444 | ¥12,651.60 |
324 | ¥108.19083 | ¥35,053.83 |
540 | ¥100.72933 | ¥54,393.84 |