BFB1012EF-0018H | |
---|---|
DigiKey Part Number | 603-2236-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012EF-0018H |
Description | FAN BLOWER 96.6X32.9MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 96.6mm L x 94.3mm H Ball 56.1 CFM (1.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1012EF-0018H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 96.6mm L x 94.3mm H | |
Width | 32.90mm | |
Air Flow | 56.1 CFM (1.57m³/min) | |
Static Pressure | 6.903 in H2O (1719.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 60 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 5.00A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.49000 | ¥286.49 |
10 | ¥266.51300 | ¥2,665.13 |
25 | ¥239.86360 | ¥5,996.59 |
56 | ¥219.87643 | ¥12,313.08 |
112 | ¥206.55000 | ¥23,133.60 |
280 | ¥179.89879 | ¥50,371.66 |