CFM-5010-13-22 | |
---|---|
DigiKey Part Number | 102-4402-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010-13-22 |
Description | FAN AXIAL 50X10.6MM 12VDC WIRE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010-13-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.60mm | |
Air Flow | 16.1 CFM (0.451m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.38000 | ¥82.38 |
10 | ¥78.61900 | ¥786.19 |
25 | ¥73.93680 | ¥1,848.42 |
50 | ¥71.12800 | ¥3,556.40 |
125 | ¥65.51312 | ¥8,189.14 |
250 | ¥61.30124 | ¥15,325.31 |
500 | ¥60.36544 | ¥30,182.72 |