DC0401012V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0401012V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401012V2B-2T0 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.2 CFM (0.342m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 12.2 CFM (0.342m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.96000 | ¥94.96 |
10 | ¥92.42500 | ¥924.25 |
25 | ¥87.28720 | ¥2,182.18 |
50 | ¥82.15240 | ¥4,107.62 |
100 | ¥77.01850 | ¥7,701.85 |
300 | ¥71.88403 | ¥21,565.21 |
600 | ¥66.74928 | ¥40,049.57 |